
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Print motif
1/2
- Front panel max.
48x48 mm mm
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Content
1 pc(s)
- Type
T0-3-15443/Z
2
20 A
3
FALSE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133391 Eaton 013020 T0-3-15443/Z Changeover switch Recess mount Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133391 Eaton 013020 T0-3-15443/Z Changeover switch Recess mount Toggle 1 x 90 ° 1 pc(s) Piece






























