
Technical specifications
- Packaging type
Single
- Product type
Changeover switch
- Switch/button features
Recess mount
- Operation type
Rotary switch
- Print motif
Manual/Off/Auto
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Content
1 pc(s)
- Type
T0-4-8171/E
3
20 A
4
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131671 Eaton 013941 T0-4-8171/E Changeover switch Recess mount Rotary switch 1 x 90 ° 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2131671 Eaton 013941 T0-4-8171/E Changeover switch Recess mount Rotary switch 1 x 90 ° 1 pc(s) Single






























