
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Recess mount
- Functions
momentary
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
32
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T3-2-8296/Z
2
32 A
2
FALSE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133230 Eaton 018476 T3-2-8296/Z Changeover switch Recess mount 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133230 Eaton 018476 T3-2-8296/Z Changeover switch Recess mount 1 x 45 ° 1 pc(s) Piece






























