
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Type
Switch
IP00
- Switching voltage
690 V
- Switching current (max.)
32
- Switching angle
1 x 90 °
- Content
1 pc(s)
- Type
T3-3-15443/XZ
2
32 A
3
FALSE
FALSE
0
IP00
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133234 Eaton 018837 T3-3-15443/XZ Changeover switch for floor mounting Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133234 Eaton 018837 T3-3-15443/XZ Changeover switch for floor mounting Toggle 1 x 90 ° 1 pc(s) Piece






























