
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Recess mount
- Operation type
Toggle
- Factory colour
Black
- Front panel max.
48x48 mm
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
32
- Switching angle
1 x 45 °
- Switch position
1 x On/Off/On
- Content
1 pc(s)
- Type
T3-5-8531/Z
3
32 A
6
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133235 Eaton 020734 T3-5-8531/Z Changeover switch Recess mount Toggle Black 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133235 Eaton 020734 T3-5-8531/Z Changeover switch Recess mount Toggle Black 1 x 45 ° 1 pc(s) Piece






























