
Number
Total (€ 87.99 / piece)
€ 87.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Front piece
- Switch/button features
Front ring (PVC)
- Operation type
Key
- Factory colour
Silver
- Case colour
Silver
- Unlocking mechanism
Key
- Functions
momentary
- Recess diameter
0 mm
IP65
- Content
1 pc(s)
- Type
+EZ/S-F
0 mm
0
FALSE
FALSE
Black
IP65
0 mm
0 mm
Plastic
TRUE
Square
Key
Other
Silver
FALSE
12
Documents & Downloads
Datasheet
Datasheet 2131972 Eaton 045463 +EZ/S-F Front piece Front ring (PVC) Key Silver Key 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131972 Eaton 045463 +EZ/S-F Front piece Front ring (PVC) Key Silver Key 1 pc(s) Piece






























