
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
lockable
- Operation type
Toggle
- Factory colour
Black
- Print motif
0
- Front panel max.
48x48 mm
- Functions
momentary/latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-2-15907/Z/SVC(C,E,G-J)
4
20 A
4
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
TRUE
FALSE
690 V
Built-in device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132814 Eaton 050980 T0-2-15907/Z/SVC(C,E,G-J) Changeover switch lockable Toggle Black 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132814 Eaton 050980 T0-2-15907/Z/SVC(C,E,G-J) Changeover switch lockable Toggle Black 1 x 45 ° 1 pc(s) Piece






























