
Number
Total (€ 39.99 / piece)
€ 39.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
On/Off switch
- Switch/button features
+ zeroing
- Operation type
Toggle
- Print motif
0/1
- Front panel max.
48x48 mm
- Functions
latch
- Type
On/Off switch
IP30
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Switch position
4 x On/Off
- Content
1 pc(s)
- Type
T0-1-15108/IVS
4
20 A
2
TRUE
FALSE
4
IP30
On/Off switch
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131933 Eaton 067321 T0-1-15108/IVS On/Off switch + zeroing Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131933 Eaton 067321 T0-1-15108/IVS On/Off switch + zeroing Toggle 1 x 90 ° 1 pc(s) Piece






























