
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Operation type
Toggle
- Colour
Red
- Factory colour
Black
- Case colour
Black
- Functions
latch
- Recess diameter
16 mm
IP65
- Content
1 pc(s)
- Type
Q18LWK3R2-RT/WB
Documents & Downloads
Datasheet
Datasheet 2133016 Eaton 072344 Q18LWK3R2-RT/WB Selector button Front ring (PVC) Toggle Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133016 Eaton 072344 Q18LWK3R2-RT/WB Selector button Front ring (PVC) Toggle Black 1 pc(s)






























