
Number
Total (€ 33.99 / piece)
€ 40.99
-17 %
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Key button
- Switch/button features
Front ring (PVC)
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Unlocking mechanism
Key
- Functions
latch
- Recess diameter
16 mm
IP65
- Content
1 pc(s)
- Type
Q25S3R-A2
Documents & Downloads
Datasheet
Datasheet 2132344 Eaton 072380 Q25S3R-A2 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132344 Eaton 072380 Q25S3R-A2 Key button Front ring (PVC) Key Black Key 1 pc(s) Piece






























