
Number
Technical specifications
- Power loss per pole, current-dependant [PVID]: 0.04 W.
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Mounting type: Side mounting
- Overvoltage category/pollution degree III/3
- Product type
Auxiliary switch
- Type
can be plugged on
- Connection
Screw terminal
- Contact type
1 maker
1 breaker
- Switching voltage
250 V DC
- Switching current (min.)
0.25 A
- Switching current (max.)
3.5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
9 mm
- Height
90 mm
- Compatible with (details)
PKZM01
PKZM0
PKZM4
PKZM0-T
PKM0
PKE
- Content
1 pc(s)
- Type
NHI11-PKZ0
- Dim
(W x H) 9 mm x 90 mm
Documents & Downloads
Datasheet
Datasheet 1434260 Eaton 072896 NHI11-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 1 breaker 1 pc(s)
Information
Information 1434260 Eaton 072896 NHI11-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 1 breaker 1 pc(s)
Information 1434260 Eaton 072896 NHI11-PKZ0 Auxiliary switch 250 V DC 3.5 A 1 maker, 1 breaker 1 pc(s)









