
Technical specifications
- Packaging type
Single
- Product type
Changeover switch
- Switch/button features
for floor mounting
- Operation type
Toggle
- Front panel max.
48x48 mm
- Functions
momentary/latch
- Type
Switch
IP30
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-2-15907/IVS
4
20 A
2
TRUE
FALSE
4
IP30
Reverser
Toggle
48x48 mm
TRUE
FALSE
TRUE
FALSE
FALSE
690 V
Built-in device
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131938 Eaton 076423 T0-2-15907/IVS Changeover switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2131938 Eaton 076423 T0-2-15907/IVS Changeover switch for floor mounting Toggle 1 x 45 ° 1 pc(s) Single






























