
Number
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 8.4 W.
- Power loss per pole, current-dependant [PVID]: 2.8 W.
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Mounting type: DIN rail
- Overvoltage category/pollution degree III/3
- Product type
Current limiter
- Connection
Screw terminal
- Switching voltage
690 V AC
- Switching current (max.)
63 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
90 mm
- Compatible with (details)
PKZM0
PKM0
PKZM4
PKE
- Content
1 pc(s)
- Type
CL-PKZ0
- Dim
(W x H) 45 mm x 90 mm
DIN rail
63 A
0 kA
TRUE
0 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1434257 Eaton 082881 CL-PKZ0 Current limiter 690 V AC 63 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434257 Eaton 082881 CL-PKZ0 Current limiter 690 V AC 63 A 1 pc(s)
Information
Information 1434257 Eaton 082881 CL-PKZ0 Current limiter 690 V AC 63 A 1 pc(s)
Information 1434257 Eaton 082881 CL-PKZ0 Current limiter 690 V AC 63 A 1 pc(s)
