
Technical specifications
- Packaging type
Package
- Product type
Pushbutton
- Switch/button features
reset function
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Print motif
None
- Connection
External contact
- Front panel cut-out
16 mm
- Front panel max.
25 x 25 mm
- Functions
momentary
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
25 mm
- Width
25 mm
- (Ø)
16 mm
- Content
1 pc(s)
- Dim
(Ø x L) 16 mm x 25 mm
- Type
Q25D-GN
Documents & Downloads
Datasheet
Datasheet 705765 Eaton 086409 Q25D-GN Pushbutton reset function Button Green 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 705765 Eaton 086409 Q25D-GN Pushbutton reset function Button Green 1 pc(s) Package
Information
Information 705765 Eaton 086409 Q25D-GN Pushbutton reset function Button Green 1 pc(s) Package
Information 705765 Eaton 086409 Q25D-GN Pushbutton reset function Button Green 1 pc(s) Package
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























