
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Protection class: IP40
- Product type
Distribution board
- No. of partitions
39
- No. of rows
3
- Mounting type
Surface-mount
- Factory colour
White
- Width
250 mm
- Height
475 mm
- Dim
(L x W x H) 400 cm x 250 mm x 475 mm
- Depth
125 mm
- Content
1 pc(s)
- Length
400 cm
Surface mounted (plaster)
White
260 mm
FALSE
480 mm
130 mm
9010
FALSE
46 mm
3
0 mm
Door
234 mm
72 mm
TRUE
Plastic
13
Other
IP40
FALSE
FALSE
With notch
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2498618 Eaton 110159 BC-A-3/39-TW-G Distribution board Surface-mount No. of partitions = 39 No. of rows = 3 Content 1 pc(s)
Description
BC-A small surface-mounted distributor with opaque plastic door, 4-row, 52 TE, protection class 2, protection class IP40, Stable DIN rail support frame with longitudinal struts, neutral and protective conductor terminals with solid screw technology, finger-protected, FI-N terminal BCZ-...-KL4 available as an option, slots for FI-N terminal on the support frame, very well readable circuit numbering, fixed component of the touch protection cover, sealable locks, door optionally retrofit with lock, door can be changed from right to left, RAL 9010
This text is machine translated.
This text is machine translated.

























