
Technical specifications
- Packaging type
Single
- Product type
Selector switch
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
Green
- Factory colour
Green
- Case colour
Chrome
- Front panel cut-out
22.5 mm
- Functions
latch
- Contact type
1 maker
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Weight
0.039 kg
- Type
M22-WRLK-G-K10LED-BVP
22.5 mm
2
TRUE
FALSE
Titanium
IP66
0 mm
0 mm
Plastic
TRUE
Round
Toggle
Green
Green
TRUE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133339 Eaton 110924 M22-WRLK-G-K10LED-BVP Selector switch Front ring (PVC) Toggle Green 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2133339 Eaton 110924 M22-WRLK-G-K10LED-BVP Selector switch Front ring (PVC) Toggle Green 1 pc(s) Single























