
Number (Package size 3 pc(s))
Total (€ 7.66 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Type
Live grip straps made of metal
- Product type
NH fuse
- Fuse size
00
- Content
3 pc(s)
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
400 V
- Suitable for
Fuse size 000 - 4
AC
125 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
400
7
FALSE
NH00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622325 Eaton 125NHG00B-400 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 00 125 A 400 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622325 Eaton 125NHG00B-400 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 00 125 A 400 V 3 pc(s)
Information
Information 2622325 Eaton 125NHG00B-400 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 00 125 A 400 V 3 pc(s)
Description
Dual display systemBussmann's patented dual display provides clear viewing and provides highly reliable local and remote* display. This reduces the time and cost of replacing fuse links.* Using an optional microswitchLow power lossBussmann's Low Watts Loss (low power loss) fuse links reduce overall operating costs and carbon emissions by reducing energy consumption and heat transfer to the equipment.Compliant with the law worldwideBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.
This text is machine translated.
This text is machine translated.

































