• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 167596 SPCT2-280/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Size: 4 TE
  • highest continuous voltage AC: 280 V
  • Max. Surge current (8/20): 40 kA
  • Max. Conductor cross-section flexible (fine wire): 35 mm²
  • Max. Conductor cross-section rigid (single/multi-wired): 25 mm²
  • with telecommunications contact: No
  • Mounting type: DIN rail TH35
  • mains form DC: No
  • mains form IT: No
  • mains form TN: Yes
  • network form TN-C: No
  • network form TN-C-S: Yes
  • network form TN-S: Yes
  • mains form TT: No
  • protection level: 1.4 kV
  • signaling on the device: Optical
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

20 kA

Nominal voltage

280 V AC

Type

4-pole

IP20

Manufacturer part #

167596

Factory colour

Multicolour

Dim

(W x H x D) 100 x 100 x 150 mm

Width

100 mm

Height

100 mm

Depth

150 mm

Content

1 pc(s)

Weight

500 g

DIN rail (top hat rail) 35 mm

FALSE

4

4 modular spacing

1.4 kV

280 V

20 kA

280 V

0 V

TRUE

0 kV

Optic

0 V

IP20

0 V

0 kV

FALSE

25 mm²

35 mm²

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

TRUE

40 kA

0 kA

0 A

125 A

FALSE

0 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1716863 Eaton 167596 SPCT2-280/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1716863 Eaton 167596 SPCT2-280/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Information

Information 1716863 Eaton 167596 SPCT2-280/4 Surge arrester Surge protection for: Switchboards 20 kA 1 pc(s)

Description

Lightning current surge arrester for protecting consumer systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)