• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPD-20HP-277S Surge protection device Surge protection for: Lighting 20 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MEANWELL surge protection series: SPD-20HP-277S plastic case IP66 for protection class: I arrester type: 2+3

  • Compact type 2+3 surge protection
  • Installation as close as possible to the device to be protected
  • Particularly suitable for end circuits: E.g. LED lighting
  • Protection against overvoltages from the mains as well as against earth-bound potential increases
  • LED status display.
  • This text is machine translated.

Technical specifications

Product type

Surge protection device

Surge protection for

Lighting

Leakage current

20 kA

Nominal voltage

277 V AC

Pick-up time (details)

8/20µS

Operating temperature

-40°C to 75 °C

IP66

Manufacturer part #

SPD-20HP-277S

Type

2+3 type

Factory colour

Black

Standards

EN 61643-11

Dim

(L x W x H) 71.6 x 67.7 x 32 mm

Length

71.6 mm

Width

67.7 mm

Height

32 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2246341 MEAN WELL SPD-20HP-277S Surge protection device Surge protection for: Lighting 20 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2246341 MEAN WELL SPD-20HP-277S Surge protection device Surge protection for: Lighting 20 kA 1 pc(s)

Description

Features

  • Compact type 2+3 overvoltage protection
  • Installation as close as possible to the device to be protected
  • particularly suitable for end circuits: E.g. LED-lighting
  • Protection against overvoltages from the mains as well as against earth-bound potential increases
  • LED status display

More interesting products

(*All information is plus legal VAT)