

Distribution board
8
Yes
1
Surface-mount
Grey
Transparent
238 mm
231 mm
(L x W x H) 200 cm x 238 mm x 231 mm
115 mm
1 pc(s)
IP65
Protection class 2
200 cm
Surface mounted (plaster)
Grey
238 mm
FALSE
231 mm
115 mm
7035
FALSE
70 mm
1
0 mm
Door
0 mm
60 mm
TRUE
Plastic
8
Other
IP65
TRUE
FALSE
With notch
FALSE
FALSE
FALSE
yes
Datasheet 1716878 Eaton 174196 IKA-1/8-ST Distribution board Surface-mount No. of partitions = 8 No. of rows = 1 Content 1 pc(s)
User & Safety Instructions 1716878 Eaton 174196 IKA-1/8-ST Distribution board Surface-mount No. of partitions = 8 No. of rows = 1 Content 1 pc(s)
Information 1716878 Eaton 174196 IKA-1/8-ST Distribution board Surface-mount No. of partitions = 8 No. of rows = 1 Content 1 pc(s)