

Distribution board
12
Yes
2
Surface-mount
Grey
Transparent
310 mm
436 mm
(W x H x D) 310 x 436 x 145 mm
145 mm
1 pc(s)
IP65
Protection class 2
Surface mounted (plaster)
Grey
310 mm
FALSE
436 mm
145 mm
7035
FALSE
70 mm
2
0 mm
Door
0 mm
60 mm
TRUE
Plastic
12
Other
IP65
TRUE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
Datasheet 1716880 Eaton 174198 IKA-2/24-ST Distribution board Surface-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)
User & Safety Instructions 1716880 Eaton 174198 IKA-2/24-ST Distribution board Surface-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)
Information 1716880 Eaton 174198 IKA-2/24-ST Distribution board Surface-mount No. of partitions = 12 No. of rows = 2 Content 1 pc(s)