

Distribution board
4
Yes
1
Surface-mount
Grey
Transparent
166 mm
231 mm
(W x H x D) 166 x 231 x 110 mm
110 mm
1 pc(s)
IP65
Protection class 2
Surface mounted (plaster)
Grey
166 mm
FALSE
231 mm
110 mm
7035
FALSE
70 mm
1
0 mm
Door
0 mm
60 mm
TRUE
Plastic
4
Other
IP65
TRUE
FALSE
With notch
FALSE
FALSE
FALSE
not relevant
Datasheet 1716882 Eaton 174221 IKA-1/4-ST Distribution board Surface-mount No. of partitions = 4 No. of rows = 1 Content 1 pc(s)
User & Safety Instructions 1716882 Eaton 174221 IKA-1/4-ST Distribution board Surface-mount No. of partitions = 4 No. of rows = 1 Content 1 pc(s)
Information 1716882 Eaton 174221 IKA-1/4-ST Distribution board Surface-mount No. of partitions = 4 No. of rows = 1 Content 1 pc(s)