• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 176090 SPPVT2-10-2+PE Surge arrester Surge protection for: Switchboards 15 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection: For ungrounded systems
  • Size: 3 HP
  • Max. Leakage surge current (8/20): 40 kA
  • Max. Conductor cross-section flexible (fine wire): 25 mm²
  • Max. Conductor cross-section rigid (single/multi-wire): 35 mm²
  • With remote signaling contact: No.
  • Mounting type: DIN rail TH35
  • Mains form DC: No.
  • Network form IT: Yes
  • Mains form TN: No.
  • Mains form TN-C: No.
  • Mains form TN-C-S: No.
  • Mains form TN-S: No.
  • Net form TT: No.
  • 3.7 kV protection level
  • Signaling on the device: Optical
Product type

Surge arrester

Surge protection for

Switchboards

Leakage current

15 kA

Nominal voltage

1000 V DC

Type

2-pin

Operating temperature

-40 °C Up to +80 °C

IP20

Manufacturer part #

176090

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

FALSE

2

3 modular spacing

3.7 kV

0 V

15 kA

0 V

975 V

TRUE

0 kV

Optic

1170 V

IP20

1170 V

0 kV

FALSE

0 mm²

0 mm²

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

40 kA

0 kA

0 A

0 A

FALSE

0 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1716887 Eaton 176090 SPPVT2-10-2+PE Surge arrester Surge protection for: Switchboards 15 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1716887 Eaton 176090 SPPVT2-10-2+PE Surge arrester Surge protection for: Switchboards 15 kA 1 pc(s)

Description

Lightning current surge arrester for protecting consumer systems.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)