• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 178830 KLV-36UPM-F Distribution board Flush mount No. of partitions = 12 No. of rows = 3

Product type
Distribution board
No. of partitions
12
No. of rows
3
Mounting type
Flush mount
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Installation site: Interior
  • rack: Multimedia mounting plate
  • Rated operating voltage [UE]: 400 V AC
  • Rated frequency [f]: 50 Hz
  • Cable entries: Cable entries top and bottom, side wall, rear wall
  • PE and N terminals Design: Without
  • ambient temperature: -5 - +40 °C
  • Material: Sheet steel/plastic
Product type

Distribution board

No. of partitions

12

No. of rows

3

Mounting type

Flush mount

Factory colour

White

Width

360 mm

Height

590 mm

Dim

(W x H x D) 360 x 590 x 100 mm

Depth

100 mm

Content

1 pc(s)

Protection

IP30
II protection rating

Flush mounted (plaster)

White

360 mm

Distributor enclosure

590 mm

100 mm

12

Other

FALSE

Steel plate/plastic

12

IP30

TRUE

FALSE

FALSE

Other

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1716907 Eaton 178830 KLV-36UPM-F Distribution board Flush mount No. of partitions = 12 No. of rows = 3

User & Safety Instructions

User & Safety Instructions 1716907 Eaton 178830 KLV-36UPM-F Distribution board Flush mount No. of partitions = 12 No. of rows = 3

Description

KLV distributor with discreet and super-flat Turdesign.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)