There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Illuminated push button
planar
LED
LED (monochrome)
Green
Green
Blank
M12 plug
momentary
22 mm
IP67/IP69K
1 pc(s)
Yes
C22-DL-G-K10-24-P1
22.5 mm
Green
TRUE
1
TRUE
Flat
Titanium
Other
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
24 V
FALSE
0
1
0
12
yes
Datasheet 3193563 Eaton 185554 C22-DL-G-K10-24-P1 Illuminated push button planar Green 1 pc(s)
User & Safety Instructions 3193563 Eaton 185554 C22-DL-G-K10-24-P1 Illuminated push button planar Green 1 pc(s)