
Technical specifications
- Product type
Illuminated push button
- Switch/button features
planar
- Lighting type
LED
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
White
- Factory colour
White
- Print motif
Blank
- Connection
M12 plug
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Length
0.2 m
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
C22-DL-W-K10-24-P1
22.5 mm
White
TRUE
1
TRUE
Flat
Titanium
Other
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
24 V
FALSE
0
1
0
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193566 Eaton 185556 C22-DL-W-K10-24-P1 Illuminated push button planar Button White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193566 Eaton 185556 C22-DL-W-K10-24-P1 Illuminated push button planar Button White 1 pc(s)
Description
This text is machine translated.
Features
- Pre-configured cable connection with M12 or M8 connectors or with open cable end (pigtail solution)
- Direct connection to field buses such as AS-i or SmartWire-DTTM is possible
- Pre-assembled cable ends installation
- Protection class IP65 (on rear)
- Mounting: Quick and easy
































