
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
Backlit icons
- Operation type
Tappet
- Factory colour
Titanium
- Print motif
None
- Connection
Cable + connector
- Shape
flat
- Front panel cut-out
22.5 mm
- Functions
momentary
- Contact type
1 maker
- Recess diameter
22.5 mm
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC/AC
- Switching current (max.)
4 A
- Switch position
1 x Off/(On)
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.035 kg
- Type
C22-D-X-K10-P1
22.5 mm
Without button plate
FALSE
1
TRUE
Flat
Titanium
Other
0 mm
0 mm
IP67/IP69K
Plastic
TRUE
FALSE
Round
0 V
FALSE
0
1
0
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306605 Eaton 185680 C22-D-X-K10-P1 Pushbutton Front ring (PVC) Tappet Titanium 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2306605 Eaton 185680 C22-D-X-K10-P1 Pushbutton Front ring (PVC) Tappet Titanium 1 pc(s) Piece





























