
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Technical specifications
- Rated breaking capacity according to EN 61009: 10 kA
- Operating ambient temperature: -25 °C to +40 °C
- Width in division units: 3
- Installation width: 54 (3TE) mm
- Mounting depth: 67 mm
- Sensitivity: Pulse current sensitive
- Energy limitation class: 3
- Error current type: A
- Frequency: 50 Hz
- Device base measurement: 80 mm
- Operating voltage limit values: 170 - 264 V AC
- Basic function: Fault light arc detection device
- Cap installation dimension: 45 mm
- terminals above and below: Foot-and-mouth/lift terminals
- Terminal protection: Touch protection according to VBG4, EVE-EN 6
- contact position display: Red / green
- Life: ≧ 20000
- material thickness rail: 0.8 - 2 mm
- Mounting: Tristable slide lock allows the extension from an existing combination.
- Protection class: IP20 switch, IP40 in housing
- Surge current strength: Conditioned surge current resistant 250 A
- Type: Type LI/A
- Overvoltage category: 3
- Power loss of the equipment, current-dependant [PVID]: 8 W
- Pollution degree: 2
- permissible storage or transport temperature: -35 °C to +60 °C
- Permissible ambient temperature range: -25 °C to +40 °C.
- Product type
AFDD
- Differential current rating
0.03 A
- Number of pins
2
- Release characteristics
B
- Content
1 pc(s)
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
230 V AC
- Compatible with (details)
Circuit breaker switch
Documents & Downloads
Datasheet
Datasheet 1514879 Eaton 187220 AFDD 2-pin 20 A 0.03 A 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1514879 Eaton 187220 AFDD 2-pin 20 A 0.03 A 230 V AC 1 pc(s)
Description
The fire protection switch from Eaton is the only proven technology for protection against fires by serial fault arc can be triggered. In addition to circuit breakers or FI/LS-SWITCHES detect fire protection switch parallel and serial fault arc by permanently of the high-frequency noise of voltage and current on their intensity, duration and the intervening gap measure. Integrated filter with intelligent software values these signals and arrange for abnormalities in a fraction of a second to switch off the connected circuit. The use of the fire protection switch is particularly in residential houses, public buildings, libraries, museums and fire-hazardous operation areas is recommended.
This text is machine translated.
This text is machine translated.
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































