
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
+ enclosure
- Operation type
Toggle
- Print motif
Manual/0/Auto
- Front panel max.
48x48 mm mm
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Content
1 pc(s)
- Type
T0-2-15432/I1
3
20 A
2
TRUE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132362 Eaton 207091 T0-2-15432/I1 Changeover switch + enclosure Toggle 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132362 Eaton 207091 T0-2-15432/I1 Changeover switch + enclosure Toggle 1 x 45 ° 1 pc(s) Piece






























