• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216599 M22S-D-Y Pushbutton Front ring (PVC) Button Yellow 1 pc(s) Piece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Button

Factory colour

Yellow

Case colour

Black

Print motif

Blank

Front panel max.

22 x 22 mm

Functions

momentary

Recess diameter

22 mm

IP67/IP69K

Content

1 pc(s)

Type

M22S-D-Y

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132477 Eaton 216599 M22S-D-Y Pushbutton Front ring (PVC) Button Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2132477 Eaton 216599 M22S-D-Y Pushbutton Front ring (PVC) Button Yellow 1 pc(s) Piece

What kind of Actuators & Buttons are you looking for?