
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Blue
- Case colour
Titanium
- Print motif
Blank
- Front panel cut-out
22.5 mm
- Front panel max.
22 x 22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Length
30 mm
- Width
30 mm
- Height
30 mm
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22.5 mm x 30 mm
- Weight
0.0100 kg
- Depth
29 mm
- Type
M22-D-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133690 Eaton 216600 M22-D-B Pushbutton Front ring (PVC) Button Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133690 Eaton 216600 M22-D-B Pushbutton Front ring (PVC) Button Blue 1 pc(s)






























