
Number
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Double head pushbutton
- Switch/button features
Front ring (PVC)
- Operation type
2-button
- Case colour
Black
- Functions
momentary
- Recess diameter
22 mm
IP66
- Content
1 pc(s)
- Type
M22S-DDL-WS-X1/X0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2132985 Eaton 216707 M22S-DDL-WS-X1/X0 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132985 Eaton 216707 M22S-DDL-WS-X1/X0 Double head pushbutton Front ring (PVC) 2-button 1 pc(s) Piece






























