
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Design of the lens: Round
- Design of the button: Flat
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
planar
- Lighting type
None
- Operation type
Button
- Factory colour
Green
- Case colour
Chrome
- Button Ø
22 mm
- Front panel max.
22 x 22 mm
- Functions
latch
- Recess diameter
22.5 mm
IP67/IP69
- (Ø)
36.5 mm
- Content
1 pc(s)
- Dim
(Ø) 36.5 mm
- Type
M22-DRP-G-X1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133009 Eaton 216753 M22-DRP-G-X1 Mushroom head pushbutton planar Button Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133009 Eaton 216753 M22-DRP-G-X1 Mushroom head pushbutton planar Button Green 1 pc(s) Piece






























