
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Mushroom head pushbutton
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Red
- Case colour
Chrome
- Front panel cut-out
22 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- Type
M22-DRP-R-X-GVP
Documents & Downloads
Datasheet
Datasheet 2133503 Eaton 216763 M22-DRP-R-X-GVP Mushroom head pushbutton Front ring (PVC) Button Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133503 Eaton 216763 M22-DRP-R-X-GVP Mushroom head pushbutton Front ring (PVC) Button Red 1 pc(s)






























