
Number
Total (€ 23.99 / piece)
€ 23.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Button
- Colour
Green
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22 mm
IP67/IP69K
- Content
1 pc(s)
- Type
M22-DRLH-G-X1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131860 Eaton 216805 M22-DRLH-G-X1 Illuminated push button Front ring (PVC) Button 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131860 Eaton 216805 M22-DRLH-G-X1 Illuminated push button Front ring (PVC) Button 1 pc(s) Piece






























