
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
incl. lighting
- Operation type
Toggle
- Colour
Blue
- Factory colour
Black
- Front panel cut-out
22.5 mm
- Functions
momentary
- Recess diameter
22.5 mm
IP66
- Content
1 pc(s)
- Type
M22-WLK-B
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2133161 Eaton 216820 M22-WLK-B Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133161 Eaton 216820 M22-WLK-B Selector button Front ring (PVC) Toggle Black 1 pc(s) Piece






























