
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Operation type
Rotary switch
- Factory colour
Black
- Case colour
Black
- Functions
momentary
- Recess diameter
22.5 mm
IP66
- Content
1 pc(s)
- Type
M22S-W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133354 Eaton 216854 M22S-W Selector button Front ring (PVC) Rotary switch Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2133354 Eaton 216854 M22S-W Selector button Front ring (PVC) Rotary switch Black 1 pc(s)






























