
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Surface mount
- Operation type
Toggle
- Print motif
1/2
- Front panel max.
48x48 mm
- Functions
latch
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 90 °
- Switch position
Off/On
- Content
1 pc(s)
- Type
T0-1-15441/I1
2
20 A
1
FALSE
FALSE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2133427 Eaton 218968 T0-1-15441/I1 Changeover switch Surface mount Toggle 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2133427 Eaton 218968 T0-1-15441/I1 Changeover switch Surface mount Toggle 1 x 90 ° 1 pc(s) Piece






























