
Technical specifications
- Packaging type
Piece
- Product type
Changeover switch
- Switch/button features
Surface mount
- Operation type
Toggle
- Factory colour
Black
- Front panel max.
48x48 mm
- Functions
momentary/0/momentary
- Type
Switch
IP65
- Switching voltage
690 V
- Switching current (max.)
20
- Switching angle
1 x 45 °
- Switch position
1 x (On)/Off/(On)
- Content
1 pc(s)
- Type
T0-4-15374/I1
3
20 A
4
TRUE
TRUE
0
IP65
Reverser
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2132886 Eaton 222701 T0-4-15374/I1 Changeover switch Surface mount Toggle Black 1 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2132886 Eaton 222701 T0-4-15374/I1 Changeover switch Surface mount Toggle Black 1 x 45 ° 1 pc(s) Piece






























