• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 224NHG02B NH fuse with blown fuse indicator Fuse size = D02 224 A 500 V 3 pc(s)

1/3
Image similar
Product type
NH fuse
Fuse size
D02
Nominal current - rounded value
224 A
Type
Live grip bottles made of metal
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 10.66 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Fuse link 224NHG02B

  • Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification

Technical specifications

Type

Live grip bottles made of metal

Product type

NH fuse

Fuse size

D02

Content

3 pc(s)

Nominal current

224 A

Nominal current - rounded value

224 A

Model

with blown fuse indicator

Switch-off capacity

120 kA

Duty class

gG

gL

Nominal voltage

500 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622278 Eaton 224NHG02B NH fuse with blown fuse indicator Fuse size = D02 224 A 500 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2622278 Eaton 224NHG02B NH fuse with blown fuse indicator Fuse size = D02 224 A 500 V 3 pc(s)

Information

Information 2622278 Eaton 224NHG02B NH fuse with blown fuse indicator Fuse size = D02 224 A 500 V 3 pc(s)

Description

Dual display systemBussman's patented dual display provides a clear display and provides an extremely reliable local and remote* display. This reduces the time and cost of replacing backup operations.* Using an optional microswitchLow power lossBussmann's "Low Watts Loss" (low loss of current) fuse inserts reduce the general operating costs as well as carbon emissions through lower energy consumption and less heat transfer to the devices.Worldwide legal complianceBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)