
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Packaging type
Piece
- Product type
Selector button
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Rotary switch
- Factory colour
Black
- Case colour
Black
- Front panel cut-out
22.5 mm
- Functions
latch
- Recess diameter
22.5 mm
IP66
- (Ø)
22.5 mm
- Content
1 pc(s)
- Dim
(Ø) 22.5 mm
- Type
M22S-WR3-X94
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2131704 Eaton 226839 M22S-WR3-X94 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2131704 Eaton 226839 M22S-WR3-X94 Selector button Front ring (PVC) Rotary switch Black 1 pc(s) Piece






























