• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 229838 PKZM0-16-SC Motor surge protector switch 690 V 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V
Connection
Screws
IP rating
IP20
Length
76 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 121.00 / piece)
€ 121.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design of the actuator: Rotary knob
  • Release technology: Thermo-magnetic
  • Measurement current IU: 16 A
  • Type of device: Built-in device Fixed installation technology
  • with thermal protection: Yes
  • Phase failure sensitive: Yes
  • Number of poles: 3
Product type

Motor surge protector switch

Connection

Screws

Switching voltage

690 V

IP20

Length

76 mm

Width

45 mm

Height

93 mm

Content

1 pc(s)

Type

PKZM0-16-SC

Dim

(L x W x H) 76 x 45 x 93 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2307120 Eaton 229838 PKZM0-16-SC Motor surge protector switch 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307120 Eaton 229838 PKZM0-16-SC Motor surge protector switch 690 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)