There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
TDR
ETR2-12
Multifunction
Screws
Off-delay
24 V DC/AC
240 V AC
48 V DC
24 - 240, 48 V AC, V DC
1 change-over
3 A
0.05 s
100 h
-25 °C
+60 °C
18 mm
70 mm
63 mm
(W x H x D) 18 x 70 x 63 mm
1 pc(s)
Screw-fit
60 g
3 A
17.5 mm
70 mm
63 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.05-360000 s
TRUE
FALSE
FALSE
Screw connection
24-240 V
24-240 V
24-240 V
AC/DC
IP20
0
0
0
0
0
1
FALSE
FALSE
TRUE
24-240 V
24-240 V
24-48 V
AC/DC
FALSE
yes
Datasheet 1973273 Eaton 262686 ETR2-12 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over Piece
User & Safety Instructions 1973273 Eaton 262686 ETR2-12 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h 1 change-over Piece