• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 278495 VHI20-PKZ01 Auxiliary switch 250 V DC 2 A 2 makers 1 pc(s)

Image similar
Product type
Auxiliary switch
Switching voltage
250 V DC
Switching current (max.)
2 A
Type
can be plugged on
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Power loss per pole, current-dependant [PVID]: 0.03 W.
  • Rated surge voltage resistance [Uimp] 4000 V/AC
  • Mounting type: Front mounting
  • Overvoltage category/pollution degree III/3
Product type

Auxiliary switch

Type

can be plugged on

Connection

Screw terminal

Contact type

2 makers

Switching voltage

250 V DC

Switching current (min.)

1 A

Switching current (max.)

2 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Compatible with (details)

PKZM01

Content

1 pc(s)

Type

VHI20-PKZ01

Documents & Downloads

Datasheet

Datasheet 1434308 Eaton 278495 VHI20-PKZ01 Auxiliary switch 250 V DC 2 A 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1434308 Eaton 278495 VHI20-PKZ01 Auxiliary switch 250 V DC 2 A 2 makers 1 pc(s)

Information

Information 1434308 Eaton 278495 VHI20-PKZ01 Auxiliary switch 250 V DC 2 A 2 makers 1 pc(s)

Information 1434308 Eaton 278495 VHI20-PKZ01 Auxiliary switch 250 V DC 2 A 2 makers 1 pc(s)

More interesting products

(*All information is plus legal VAT)