Image similar
Piece
Limit switch
Screw terminal
Tappet
400 V
6 A
1 maker
1 breaker
-25 °C
+70 °C
IP66
IP67
>8 x 10 6 cycles
Plastic
31 mm
LS-11DA
1 pc(s)
(L x W x H) 33.5 x 31 x 61 mm
61 mm
33.5 mm
33.5 mm
Datasheet 703433 Eaton 292361 LS-11DA Limit switch 400 V 6 A Tappet IP66, IP67 1 pc(s)
Information 703433 Eaton 292361 LS-11DA Limit switch 400 V 6 A Tappet IP66, IP67 1 pc(s)
€ 43.98*
The necessary accessories are required to use the article as described.