• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 302456 KLV-60HWP-W-HY36-F Distribution board Flush mount No. of partitions = 12 No. of rows = 5

1/3
Product type
Distribution board
No. of partitions
12
No. of rows
5
Mounting type
Flush mount
Width
360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Installation site: InteriorSubrack: Multimedia mounting plateRated operating voltage [UE]: 400 V ACRated frequency [f]: 50 HzCable entries: Cable entries at the top and bottom, side panel, rear panelPE and N terminals design: NoneAmbient temperature -5 - +40 °CMaterial: Steel sheet/plastic
Product type

Distribution board

No. of partitions

12

with PE and N terminals

Yes

No. of rows

5

Mounting type

Flush mount

Factory colour

White

Width

360 mm

Height

840 mm

Dim

(W x H x D) 360 x 840 x 100 mm

Depth

100 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2498816 Eaton 302456 KLV-60HWP-W-HY36-F Distribution board Flush mount No. of partitions = 12 No. of rows = 5

User & Safety Instructions

User & Safety Instructions 2498816 Eaton 302456 KLV-60HWP-W-HY36-F Distribution board Flush mount No. of partitions = 12 No. of rows = 5

Description

KLV distributor with discreet and super-flat Turdesign.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)