• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 500NHG3B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 500 V 3 pc(s)

1/3
Image similar
Product type
NH fuse
Fuse size
3
Nominal current - rounded value
500 A
Type
Live grip bottles made of metal
Content
3 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 26.66 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse link 500NHG3B

  • Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification

Technical specifications

Type

Live grip bottles made of metal

Product type

NH fuse

Fuse size

3

Content

3 pc(s)

Nominal current

500 A

Nominal current - rounded value

500 A

Model

with blown fuse indicator

Switch-off capacity

120 kA

Duty class

gG

gL

Nominal voltage

500 V

Suitable for

Fuse size 000 - 4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622302 Eaton 500NHG3B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 500 V 3 pc(s)

User & Safety Instructions

User & Safety Instructions 2622302 Eaton 500NHG3B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 500 V 3 pc(s)

Information

Information 2622302 Eaton 500NHG3B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 3 500 A 500 V 3 pc(s)

Description

Dual display systemBussman's patented dual display provides a clear display and provides an extremely reliable local and remote* display. This reduces the time and cost of replacing backup operations.* Using an optional microswitchLow power lossBussmann's "Low Watts Loss" (low loss of current) fuse inserts reduce the general operating costs as well as carbon emissions through lower energy consumption and less heat transfer to the devices.Worldwide legal complianceBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)