• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 5SC500I UPS system 500 VA

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Eaton 5SC500I UPS system 500 VA

  • LCD display, ABM technology
  • Incl. 2 IEC320/C14 to C13 consumer connection cables
  • USB + RS232 interface, incl. cable

Technical specifications

Product type

UPS system

Nominal power

500 VA

No. of outputs

4 x

with surge protection

4

of which battery-buffered

4

Output

IEC C14 plug

Features

Alarm

USB port

LCD

Serial port

Bridging time normal load

13 min

Bridging time, max load

5 min

Surge protection for

Mains outlets

Type

5SC500I

Width

150 mm

Height

210 mm

Depth

240 mm

Weight

6.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362681 Eaton 5SC500I UPS system 500 VA

Description

Eaton 5SC - class VI-SS-311 in accordance with EN 62040-3 - voltage protection with sine output for small to medium-sized systems - Application area: Reliably protects smaller servers in office and industrial environments, telephone systems, safety technology, e.g. file/print server and industrial controls

This text is machine translated.

Features

  • Rack models including 19" mounting kit and slot for communication
  • Software suite, shutdown and monitoring software.

Scope of delivery

  • IEC connection cable

System requirements

  • Windows XP, Windows Vista and Windows 7, 8 & 20

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)