
Number (Package size 3 pc(s))
Total (€ 7.00 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Fuse link 63NHG000B/690
- Dual displayHigh breaking capacityVarious insulated markings availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-marking
Technical specifications
- Type
Live grip straps made of metal
- Product type
NH fuse
- Fuse size
000
- Content
3 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
690
- Suitable for
Fuse size 000 - 4
AC
63 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
690
FALSE
NH000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622433 Eaton 63NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 63 A 690 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622433 Eaton 63NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 63 A 690 3 pc(s)
Information
Information 2622433 Eaton 63NHG000B-690 NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 63 A 690 3 pc(s)
Description
Dual display systemBussmann's patented dual display provides clear viewing and provides highly reliable local and remote* display. This reduces the time and cost of replacing fuse links.* Using an optional microswitchLow power lossBussmann's Low Watts Loss (low power loss) fuse links reduce overall operating costs and carbon emissions by reducing energy consumption and heat transfer to the equipment.Compliant with the law worldwideBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.
This text is machine translated.
This text is machine translated.
































