
Number (Package size 3 pc(s))
Total (€ 4.66 / piece)
€ 13.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
6NHG000B security insert
- Dual displayHigh breaking capacityVarious insulated labels availableIEC 60269-1 and 2, DIN 43620, VDE 0636-2, CE-certification
Technical specifications
- Type
Live grip bottles made of metal
- Product type
NH fuse
- Fuse size
000
- Content
3 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Model
with blown fuse indicator
- Switch-off capacity
120 kA
- Duty class
gG
gL
- Nominal voltage
500 V
- Suitable for
Fuse size 000 - 4
AC
6 A
120 A
gL/gG (cable protection/equipment protection)
Combination fuse status indicator
500
2
FALSE
NH000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2622426 Eaton 6NHG000B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 6 A 500 V 3 pc(s)
User & Safety Instructions
User & Safety Instructions 2622426 Eaton 6NHG000B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 6 A 500 V 3 pc(s)
Information
Information 2622426 Eaton 6NHG000B NH fuse with blown fuse indicator Suitable for Fuse size 000 - 4 Fuse size = 000 6 A 500 V 3 pc(s)
Description
Dual display systemBussman's patented dual display provides a clear display and provides an extremely reliable local and remote* display. This reduces the time and cost of replacing backup operations.* Using an optional microswitchLow power lossBussmann's "Low Watts Loss" (low loss of current) fuse inserts reduce the general operating costs as well as carbon emissions through lower energy consumption and less heat transfer to the devices.Worldwide legal complianceBussmann NH fuse links have been tested and are compliant with IEC 60269-1 and 2, DIN 43620, VDE, CE, CCC (China), RoHS and can be recycled to guarantee global acceptance.
This text is machine translated.
This text is machine translated.
































